
The LAN8740AI-EN is a single transceiver IC with a data rate of 100Mbps in full duplex mode. It operates over a temperature range of -40 to 85°C and is packaged in a QFN-32 package. The device is RoHS compliant and has a maximum power dissipation of 180mW. It is designed for surface mount applications and is suitable for use in a variety of network interface applications.
Sign in to ask questions about the Microchip LAN8740AI-EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8740AI-EN technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8740AI-EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.