PHY 2-CH 10Mbps/100Mbps 1.8V/3.3V 32-Pin SQFN EP Tray
Microchip LAN8741Ai-EN technical specifications.
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | Yes |
| JTAG Support | No |
| Standard Supported | IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|2.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.6V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 32 |
| Package/Case | SQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.