
Single-channel, 10/100Mbps Ethernet PHY for surface mount applications. Features a 1.8V to 3.3V supply voltage range and operates from -40°C to 85°C. This 24-pin SQFN EP package offers a 1mm height and is supplied on tape and reel.
Sign in to ask questions about the Microchip LAN8742A-CZ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8742A-CZ-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8742A-CZ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
