
Single-channel Ethernet PHY supporting 10Mbps and 100Mbps data rates with full-duplex operation. Features a 1.2V, 2.5V, or 3.3V supply voltage range, operating from 1.62V to 3.6V. This surface-mount component is housed in a 24-pin QFN package with dimensions of 4.1mm x 4.1mm x 0.95mm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip LAN8742AI-CZ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8742AI-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
