
10/100Mbps Ethernet PHY, single-channel, full-duplex transceiver. Features a 1.8V to 3.3V supply voltage range and operates from -40°C to 85°C. Surface mountable in a 24-pin QFN package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Microchip LAN8742AI-CZ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8742AI-CZ-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8742AI-CZ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
