PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 72-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3ab |
| Typical Data Rate | 10/100/1000Mbps |
| Integrated CDR | No |
| Maximum Power Dissipation | 1273mW |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|2.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | GMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.6V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 72 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |