
The LAN8820-ABZJ is a 1000Mbps Ethernet PHY from Microchip, packaged in a QFN format for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and features a full duplex simplex/duplex capability. With a maximum power dissipation of 1.081W and a maximum supply current of 460mA, this Ethernet PHY is designed for high-speed networking applications.
Sign in to ask questions about the Microchip LAN8820-ABZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8820-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.95mm |
| Length | 7.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.081W |
| Max Supply Current | 460mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006751oz |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8820-ABZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
