
The LAN91C100FD-SS is a 100Mbps Ethernet PHY from Microchip, packaged in a QFP. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply. The device is designed for surface mount applications and has a maximum supply current of 40mA. It is not compliant with Reach SVHC regulations.
Microchip LAN91C100FD-SS technical specifications.
| Package/Case | QFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
