
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP
Microchip LAN91C111-NE technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 450 |
| RoHS | Not Compliant |
No datasheet is available for this part.