
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates at 3.3V with a supply voltage range of 3.135V to 3.465V and a maximum supply current of 140mA. Packaged in a 128-pin QFP (14mm x 20mm x 3.05mm) for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Microchip LAN91C111I-NS technical specifications.
| Package/Case | QFP |
| Data Rate | 100Mbps |
| Height | 3.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.032985oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C111I-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
