
The LAN9215-MT is a 100Mbps parallel interface IC with a TQFP package, operating over a temperature range of 0 to 70°C. It is designed to be lead free and is suitable for surface mount applications. The device has a maximum supply current of 69mA and a maximum supply voltage of 3.63V. It operates at a nominal supply voltage of 3.3V with an operating supply current of 40mA.
Sign in to ask questions about the Microchip LAN9215-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9215-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9215-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
