Microchip LAN9215-MZP technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9215-MZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.