
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates from a 3.3V to 5V supply voltage with a typical supply current of 40mA. Packaged in a 100-pin TQFP with dimensions of 14.1mm (L) x 14.1mm (W) x 1.45mm (H). Surface mountable and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip LAN9215I-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9215I-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9215I-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
