
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a 100-pin TQFP surface mount package. Operates with a 3.3V supply voltage, drawing 40mA typical current. Compliant with RoHS standards and designed for a temperature range of 0°C to 70°C.
Microchip LAN9218-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9218-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
