
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates with supply voltages from 1.62V to 3.6V, with a nominal 3.3V. Packaged in a 56-pin QFN for surface mounting, with a maximum operating temperature of 70°C.
Microchip LAN9220-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9220-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
