
Single-chip Ethernet controller for 10Mbps/100Mbps operation, featuring a 3.3V nominal supply voltage. This interface IC offers 64 terminals in a 9x9mm QFN EP package, designed for commercial temperature grades from 0°C to 70°C. The component is TS 16949 screened and utilizes a QUAD terminal position.
Sign in to ask questions about the Microchip LAN9252/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9252/ML technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9252/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.