
Industrial-grade Ethernet controller IC, supporting 10Mbps and 100Mbps speeds with a 3.3V nominal supply voltage. Features a 64-terminal QUAD configuration within a 10mm x 10mm S-PQFP-G64 JEDEC package. Operates across an industrial temperature range of -40°C to 85°C. Manufactured to TS 16949 screening levels.
Sign in to ask questions about the Microchip LAN9252I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9252I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9252I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.