The LAN9252TI/ML is a 64-terminal quad QFN-64 industrial interface IC from Microchip. It operates over a temperature range of -40°C to 85°C and is compliant with TS 16949. The device has a nominal supply voltage of 3.3V and features a quad terminal position. It measures 9mm in width and length, and has a JEDEC package code of S-XQCC-N64.
Sign in to ask questions about the Microchip LAN9252TI/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9252TI/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9252TI/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.