The LAN9252TV/ML is a 64-terminal quad interface IC from Microchip, operating within an industrial temperature range of -40°C to 105°C. It features a 3.3V supply voltage and meets the TS 16949 screening level. The device is packaged in the HVQCCN format, with a width and length of 9mm. It is designed for use in network interface applications.
Sign in to ask questions about the Microchip LAN9252TV/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9252TV/ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9252TV/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.