
Triple Ethernet transceiver IC supporting 100Mbps data rates. Features an I2C interface and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 190mA current. Packaged in a QFN surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip LAN9303I-ABZJ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9303I-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 3 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9303I-ABZJ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
