
Ethernet Transceiver IC, QFN-72 package, supporting 100Mbps data rates. Features an I2C interface and operates from a 3V to 3.6V supply voltage, with a typical supply current of 190mA. Designed for surface mounting, this component offers an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip LAN9303MI-AKZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9303MI-AKZE technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9303MI-AKZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
