The LAN9352I/ML is a quad-function industrial IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 72 terminals and a quad terminal position. The device is packaged in a 72-pin QFN package, measuring 10mm in width and 10mm in length. It is designed for industrial applications and meets the TS 16949 screening level.
Sign in to ask questions about the Microchip LAN9352I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9352I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9352I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.