
The LAN9355I/ML is an industrial-grade quad interface IC from Microchip, operating within a temperature range of -40°C to 85°C. It features 88 terminals and a quad terminal position. The device is packaged in an HVQCCN package type, measuring 12mm in width and length. It has a single function and is designed to operate at a nominal supply voltage of 1.2V. The LAN9355I/ML is compliant with the TS 16949 screening level.
Microchip LAN9355I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9355I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.