The LAN9355TI/ML is an industrial-grade quad interface IC with a nominal supply voltage of 1.2V. It features 88 terminals and operates within a temperature range of -40 to 85°C. The device is packaged in an 88-pin HVQCCN package and meets the TS 16949 screening level.
Sign in to ask questions about the Microchip LAN9355TI/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9355TI/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9355TI/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.