
The LAN9500-ABZJ is a 100Mbps USB transceiver with a QFN-56 package and lead-free construction. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 65.7mW. The device requires an operating supply voltage of 3.3V and has a maximum supply current of 78mA. It is designed for surface mount applications and is available in a tray packaging format with 2600 units per package.
Sign in to ask questions about the Microchip LAN9500-ABZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9500-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 65.7mW |
| Max Supply Current | 135.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2600 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500-ABZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.