The LAN9500-ABZJ-TR is a USB interface controller from Microchip, packaged in a QFN-56. It operates over a supply voltage range of 3V to 3.6V and consumes up to 78mA. The device is RoHS compliant and suitable for surface mount applications. It can be used in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Microchip LAN9500-ABZJ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9500-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500-ABZJ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.