Microchip LAN9500I-ABZJ technical specifications.
| Package/Case | QFN EP |
| Data Rate | 100Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Operating Supply Current | 78mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500I-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
