
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds with auto-negotiation. This surface-mount device features a 64-pin QFN EP package with an exposed pad, measuring 9x9x3.3mm. It operates on a 3.3V supply voltage, with a range of 3V to 3.6V, and supports IEEE 802.3 and 802.3u standards for full and half duplex communication.
Sign in to ask questions about the Microchip LAN9512-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9512-JZX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 763W |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LAN9512-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.