
High-performance 2-channel serial communication controller featuring a 480Mbps data rate and USB interface. This integrated circuit offers dual ports and operates at a 3.3V supply voltage with a maximum power dissipation of 763mW. Packaged in a QFN form factor with a height of 1mm, it supports an operating temperature range of 0°C to 70°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip LAN9512-JZX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9512-JZX-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 1mm |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 763mW |
| Number of Ports | 2 |
| Operating Supply Current | 231mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9512-JZX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
