
Ethernet Controller IC with integrated USB 2.0 functionality. Features a single Ethernet transceiver and three ports, supporting data rates up to 1.5Mbps. Operates with a supply voltage range of 3V to 3.6V, nominal 3.3V, and a maximum power dissipation of 763mW. Packaged in a 64-pin QFN (9.1mm x 9.1mm x 0.95mm) for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Microchip LAN9512I-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Height | 0.95mm |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 763mW |
| Max Supply Current | 188mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 231mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9512I-JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
