
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds with auto-negotiation. This surface-mount QFN package, measuring 9x9x0.85mm, features 64 pins and is designed for 3.3V operation. It adheres to IEEE 802.3 and IEEE 802.3u standards, offering full and half duplex communication modes. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip LAN9513-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9513-JZX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 857W |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LAN9513-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.