
The LAN9513-JZX-TR is a USB interface IC with three ports, supporting data rates of up to 480Mbps. It is packaged in a QFN package and operates at a supply voltage of 3.3V. The IC is designed to function within a temperature range of 0°C to 70°C, with a maximum power dissipation of 763mW. The LAN9513-JZX-TR is compliant with RoHS regulations and is available in quantities of 3000 units per reel.
Sign in to ask questions about the Microchip LAN9513-JZX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9513-JZX-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 763mW |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9513-JZX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
