
Ethernet Controller IC, QFN package, supporting USB 2.0 interface and 100Mbps data rates. Features a 3.3V nominal operating supply voltage, with a range of 3V to 3.6V. Operates across a temperature range of -40°C to 85°C. Designed for surface mount applications and is lead-free.
Sign in to ask questions about the Microchip LAN9513I-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9513I-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9513I-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
