
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features a USB interface and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 288mA current draw. Housed in a 64-pin QFN package with a 1mm height, this RoHS compliant integrated circuit is supplied on tape and reel. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip LAN9514-JZX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9514-JZX-TR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 288mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9514-JZX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
