
Uni-directional TVS Diode, single element, 20V reverse stand-off voltage, 1500W peak pulse power dissipation. Features 46A peak pulse current, 32.4V maximum clamping voltage, and 5µA maximum reverse leakage current. Packaged in a 2-pin axial lead DO-201 package with through-hole mounting. Operates across a -65°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip LCE20A/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LCE20A/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 20V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 32.4V |
| Maximum Peak Pulse Current | 46A |
| Minimum Breakdown Voltage | 22.2V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LCE20A/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.