The LE58QL031DJC is a 32-terminal quad interface IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and is packaged in a 32-pin LCC package. The IC has a quad terminal position and a JEDEC package code of R-PQCC-J32. It measures 11.43mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |