This Microchip IC features 32 terminals and operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a GREEN, PLASTIC, MS-016, LCC-32 package. The IC is designed for use in quad interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |