The LE79124KVCT is a 128-pin quad QFP industrial DSP with a supply voltage range of 1.71 to 1.89V. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 14mm x 14mm QFP package. It is suitable for use in digital signal processing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| REACH | Compliant |
| Military Spec | False |