The LE79R70-1FQC is a commercial-grade quad interface IC from Microchip, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and is packaged in a 32-pin LCC package. The IC has 32 terminals and is designed for commercial applications.
Microchip LE79R70-1FQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.