The LE87251NQCT is a quad-line driver IC from Microchip, designed for industrial temperature applications. It operates within a supply voltage range of 11.4V to 12.6V and features a QFN-16 package. This device has 16 terminals and supports standard input characteristics. It is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |