The LE87411NQCT is a quad-line driver IC from Microchip, featuring a supply voltage range of 11.4 to 12.6V and an operating temperature range of 0 to 85°C. This device has 16 terminals and is packaged in a QFN-16 package. It is designed for use in bus transceiver applications and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |