The LE9540CUQCT is a specialized interface IC from Microchip, featuring a quad quad flat no-lead 40-pin package. It operates within a temperature range of -40 to 85°C and is designed for industrial applications. This IC has a nominal supply voltage of 3.3V and is suitable for use in a variety of specialized interface applications.
Checking distributor stock and pricing after the page loads.
Microchip LE9540CUQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |