The LE9642PQC is an industrial-grade quad interface IC from Microchip, operating within a temperature range of -40 to 85°C. It features a 3.3V supply voltage and a JEDEC package code of S-XQCC-N48. The device has 48 terminals and a width and length of 7mm. It is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |