
Adjustable positive switching regulator, 1A output current, 37V maximum output voltage, and 1.23V minimum output voltage. Features a 40V maximum input voltage and 4V minimum input voltage, with 82% efficiency. Operates within a -40°C to 85°C temperature range and has a 63kHz switching frequency. Packaged in a TO-263-5 surface mount case.
Microchip LM2575WU technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 82% |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LM2575WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
