
The LM2576-12WT is a DC/DC controller with a nominal supply voltage of 12V and a maximum input voltage of 40V. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a 5-pin TO-220 package and a single terminal position. It is a single-function device with a maximum operating temperature of 125°C.
Microchip LM2576-12WT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LM2576-12WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.