
The LM2576-12WUTR is a DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 3A. The device is packaged in a TO-263-6 surface mount package and is available in quantities of 750 on tape and reel. The LM2576-12WUTR is a fixed output type DC/DC controller with a switching frequency of up to 52kHz.
Microchip LM2576-12WUTR technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LM2576-12WUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
