The LM4041AIM3-1.2 is an industrial voltage reference IC with a nominal output voltage of 1.2V. It features a temperature grade of industrial and a voltage tolerance of 0.1%. The device has a 3-pin package type, with a TSOP and TO-236 configuration. It operates within a temperature range of -40°C to 85°C, making it suitable for a variety of industrial applications. The LM4041AIM3-1.2 is a single-function device with one output.
Microchip LM4041AIM3-1.2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.