
Single operational amplifier featuring Rail-to-Rail input/output for enhanced dynamic range. This general-purpose op amp offers a 500kHz gain bandwidth product and a 0.3V/µs slew rate, ideal for low-power applications. Operating from a 2.7V to 12V supply, it boasts a low input bias current of 1pA and a typical input offset voltage of 110µV. Packaged in a compact 5-pin SOT-23-5 surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
Microchip LMC7101AYM5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 110uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 300mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 1.71mA |
| Unity Gain Bandwidth Product | 500kHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LMC7101AYM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
