
Single, low-power operational amplifier with Rail-to-Rail input/output. Features a 500kHz gain bandwidth product and 0.3V/µs slew rate. Operates from a 2.7V to 12V supply with a typical 800µA supply current. Offers 65dB common mode rejection and power supply rejection ratios. Packaged in a 5-pin SOT-23 for surface mounting.
Sign in to ask questions about the Microchip LMC7101BYM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LMC7101BYM5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 300mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 1.71mA |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LMC7101BYM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
