
N-channel Junction Field-Effect Transistor (JFET) designed for small signal applications. Features a 500V drain-to-source breakdown voltage and a continuous drain current of 30mA. Offers a low drain-to-source resistance of 850 Ohms and a maximum power dissipation of 1.6W. Packaged in a SOT-89-3 surface-mount configuration, this component operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 90ns and fall time of 450ns.
Sign in to ask questions about the Microchip LND150N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LND150N8-G technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 450ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rds On Max | 1kR |
| Reach SVHC Compliant | Unknown |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LND150N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
